
Feed-through terminal block with 2 positions and 2 poles, featuring screw termination. Rated for 400V voltage and 57A current, with a maximum current rating of 76A. Designed for wall mounting with a 6mm panel thickness capability. Constructed with a grey housing, UL94 V-0 flammability rating, and is RoHS compliant. Approvals include CSA, cULus, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0709013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, CB, KEMA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Depth | 53mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 76A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.765445oz |
| Width | 0.398inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.