
2-position, 1-level fixed terminal block for wall mounting, featuring screw termination and a 4mm panel thickness capacity. This component offers a 32A current rating, a 400V voltage rating, and supports wire gauges from 10AWG to 30AWG. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials, it is approved by CSA, cULus, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0709026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0709026 technical specifications.
| Approvals | CSA, cULus, CB, KEMA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 41A |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.310552oz |
| Width | 0.319inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.