The Phoenix Contact 0709657 is a 2-row, 2-contact terminal block with a right angle body orientation. It features a feed-through design and screw termination method. This terminal block is suitable for panel mounting applications and can handle a maximum current rating of 232A and a maximum voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Max Current Rating | 232A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |