
Shrouded header, 2 positions, 5mm pitch, straight orientation, and wall mountable. Features tin-plated copper contacts, a green housing, and a 12A current rating at 320V. Designed for solder termination with a maximum panel thickness of 4mm. This component offers a 1-level, 1-row configuration with 2 positions per level.
Sign in to ask questions about the Phoenix Contact 0710028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710028 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Length | 30mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.137568oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
