Shrouded header with 5 positions and a 5mm pitch, designed for straight, wall-mount termination. Features tin-plated tin contacts, a 12A current rating, and a 320V voltage rating. This green, single-level connector has a solder lug termination and a UL94 V-2 flammability rating.
Sign in to ask questions about the Phoenix Contact 0710057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710057 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Length | 17.5mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.229986oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.