
6-position shrouded header with 5mm pitch, straight orientation, and solder lug termination. Features a 12A maximum current rating and 320V voltage rating. Constructed with tin contact material and plating, offering a 17.5mm height and 17.5mm length. Designed for wall mounting with a panel thickness of 4mm and a UL94 V-0 flammability rating. Available in green and grey colors, this lead-free and RoHS compliant component supports wire gauges from 24AWG to 12AWG.
Phoenix Contact 0710060 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 1.969inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.