
Shrouded header, male, 7 positions, 5mm pitch, straight orientation, solder lug termination. Features a 12A maximum current rating, 320V voltage rating, and 10A current. Constructed with tin contact plating and a green housing, this component has a UL94 V-2 flammability rating. Designed for wall mounting with a 4mm panel thickness, it supports wire gauges from 24AWG to 12AWG.
Sign in to ask questions about the Phoenix Contact 0710073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710073 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 29.5mm |
| Length | 55mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 17.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.