
Shrouded header, straight orientation, male gender, with 9 positions and 1 level. Features 5mm pitch, 10A current, 12A current rating, and 300V voltage rating. Tin contact plating, solder termination, and UL94 V-2 flammability rating. Designed for wall mounting with a 4mm panel thickness capability.
Sign in to ask questions about the Phoenix Contact 0710099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710099 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 29.5mm |
| Length | 65mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 2.559inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.