
Shrouded header connector with 12 positions and a 5mm pitch. Features straight orientation and solder lug termination. Rated for 12A maximum current and 320V voltage. Constructed with tin contact material and plating, offering a 15A current capability. Designed for wall mounting with a 4mm panel thickness accommodation. Flammability rating of UL94 V-2 and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 0710125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710125 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Length | 70mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 3.15inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.