Green shrouded header with 15 positions and a 5mm pitch. Features straight orientation and solder lug termination. Rated for 12A maximum current and 320V voltage. Constructed with tin-plated tin contacts and a UL94 V-2 flammability rating. Designed for wall mounting with a 4mm panel thickness capability.
Phoenix Contact 0710154 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Length | 17.5mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.