
2-position, 1-row straight shrouded header for wire-to-board connections. Features a 5.08mm pitch and a 12A current rating, with a maximum voltage rating of 320V. Solder lug termination and tin-plated tin contacts ensure reliable connections. Designed for wall mounting with a 4mm panel thickness capability. Housing is green, UL94 V-2 flammability rated, and lead-free.
Phoenix Contact 0710170 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.139685oz |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.