Shrouded header, straight orientation, featuring 7 positions with a 5.08mm pitch. This board-to-board connector offers a 12A maximum current rating and a 320V voltage rating. Constructed with tin contact plating and a green housing, it supports solder termination and wall mounting up to 4mm panel thickness. The component is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 0710222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710222 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Length | 55.88mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.