
9-position, straight, shrouded header for wire-to-board connections. Features a 5.08mm pitch and solder lug termination. Rated for 12A maximum current and 320V voltage. Constructed with tin-plated copper contacts and a green UL94 V-2 flammability rated housing. Designed for wall mounting with a 4mm panel thickness capability. Lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 0710248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710248 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Length | 66.04mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.3605oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
