
10-position, straight, shrouded header for wire-to-wire connections. Features a 5.08mm pitch and 10A current rating, with a maximum rating of 12A. Constructed with tin-plated copper contacts and a green housing, this component offers a 300V voltage rating (320V rating). Designed for wall mounting with a 4mm panel thickness, it is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 0710251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710251 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.387661oz |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.