
This 11-position shrouded header features 11 levels, a 5.08mm pitch, and a current rating of 12A. It is designed for use with a panel thickness of 4mm and is RoHS compliant. The header is part of the COMBICON DFK-MSTB series and has a voltage rating of 320V. It is available in a package quantity of 50 and is suitable for use in applications where a high current rating is required.
Phoenix Contact 0710264 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.