
Conn Shrouded Header HDR 14 POS 5.08mm Solder Lug ST Wall Mount
Sign in to ask questions about the Phoenix Contact 0710293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710293 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.522407oz |
| Width | 3.6inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.