
The COMBICON DFK-MSTB is a 1x15 wall mount header with a current rating of 10A and a voltage rating of 300V. It features a tin contact material and is lead free. The header has a height of 27.2mm and a length of 17.5mm, with a width of 96.52mm. It is compliant with RoHS regulations and has a flammability rating of UL94 V-2. The header is suitable for use in applications where a high current and voltage are required.
Phoenix Contact 0710303 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710303 to view detailed technical specifications.
No datasheet is available for this part.