This terminal block features a 2-position design with a maximum current rating of 57A and supports wire gauges from 8 to 20AWG. It has a screw termination and is constructed with nylon insulation, meeting the UL94 V-0 flammability rating. The block is available in packs of 50 and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 0710947 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0710947 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Current Rating | 57A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710947 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.