
Fuse Modular Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 6.3A
Phoenix Contact 0711616 technical specifications.
| Approvals | CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32 mm |
| Height | 86.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Max Current Rating | 6.3A |
| Number of Circuits | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | CLIPLINE UKK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.