
Fuse Modular Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 6.3A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0711629 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20 mm |
| Height | 86.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Max Current Rating | 6.3A |
| Number of Circuits | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE UKK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711629 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.