
Feed-through terminal block with 2 positions and screw termination. Features a 24A current rating and 800V voltage rating, suitable for 12-30AWG wire gauges. Constructed with green nylon insulation, it offers UL94 V-2 flammability rating and mounts to DIN rail. Approvals include UL, CSA, CB, KEMA, and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0719087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 49.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 800V |
| Weight | 0.226812oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0719087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.