
Feed-through terminal block with 2 positions and screw termination, designed for DIN rail mounting. Features a 24A current rating and 800V voltage rating, with a 20A continuous current capacity. Constructed with black Nylon insulation and a UL94 V-2 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. Approvals include UL, CSA, CB, KEMA, and EAC, with RoHS compliance.
Phoenix Contact 0719100 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Black |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 49.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 800V |
| Weight | 0.223461oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0719100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.