
This terminal block offers a 2-position, 1-level configuration with a straight orientation and 2 contacts. It supports a current rating of 41A (max 41A) and a voltage rating of 800V (600V), accommodating wire gauges from 26AWG to 10AWG. Constructed with grey Nylon insulation, it features a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 0790462 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 59.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Current Rating | 41A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 11mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.058219oz |
| Width | 11mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.