
Modular terminal block featuring a straight, 2-row, 1-deck configuration with 2 positions and 2 poles. Rated for 24A maximum current and 800V maximum supply voltage, it accepts wire gauges from 26AWG to 26AWG and utilizes screw termination. Constructed with grey nylon insulation, this component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0790530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0790530 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.442512oz |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.