
The EMT panel meter from Phoenix Contact features a white color and is made of polyester with PE material. It measures 23mm in width and 103mm in length. The device operates within a temperature range of -40°C to 120°C and is designed for adhesive mount. It is available as a single unit.
Phoenix Contact 0800040 technical specifications.
| Color | White |
| Length | 103mm |
| Material | Polyester, PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EMT |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.