Terminal Block Tools & Accessories EMLC (25X8)R YE
Phoenix Contact 0800240 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.