The EML Series Polyester Adhesive Mounting Tape has a max operating temperature of 150°C and a min operating temperature of -40°C. It is made from PET, Polyester material and is available in a white color. The tape is supplied in a roll packaging format with a package quantity of 1. It is suitable for adhesive mounting applications.
Checking distributor stock and pricing after the page loads.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| RoHS | Compliant |