
White halogen-free polyolefin cable sleeve with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is designed for cable mount applications. The sleeve is available in a roll packaging format with a quantity of one. The WMS series is a type of cable management product.
Phoenix Contact 0800294 technical specifications.
| Color | White |
| Halogen Free | Halogen Free |
| Material | Polyolefin, Polyolefine |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.