
This polyolefin heat shrink is made from halogen-free material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a roll packaging format with a quantity of one. The heat shrink is colored yellow and is part of the WMS series from Phoenix Contact.
Phoenix Contact 0800300 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.