
Shrink sleeve, Roll, yellow, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARK X1.2,THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK W: without print,unperforated
Phoenix Contact 0800305 technical specifications.
| Color | Yellow |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | CLIPLINE WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.