
Terminal Block Tools & Accessories WMS 2,4 (15X4)RL
Phoenix Contact 0800389 technical specifications.
| Color | White |
| Material | Polyolefin, Polyolefine |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Primary Type | Ladder |
| Series | CLIPLINE WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.