
This white polyolefin heat shrink is designed for cable management applications. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The heat shrink is packaged in rolls and is mounted to cables. It is part of the CLIPLINE WMS series.
Phoenix Contact 0800390 technical specifications.
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Primary Type | Ladder |
| Series | CLIPLINE WMS |
| Weight | 1.235lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.