
White heat shrink made from polyolefin and polyolefine materials, suitable for operating temperatures between -55°C and 135°C. It is designed for cable mounting. Available in rolls with a package quantity of one. Part of the CLIPLINE WMS series.
Phoenix Contact 0800395 technical specifications.
| Color | White |
| Material | Polyolefin, Polyolefine |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Primary Type | Ladder |
| Series | CLIPLINE WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.