
Shrink sleeve, Roll, yellow, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARKX1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated,mounting type: slide on
Sign in to ask questions about the Phoenix Contact 0800398 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0800398 technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Roll |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800398 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.