
This yellow cable sleeve is made from halogen-free polyolefin material, suitable for operating temperatures between -55°C and 135°C. It is available in a roll packaging format, containing a single unit. The sleeve is designed for cable management applications.
Phoenix Contact 0800400 technical specifications.
| Color | Yellow |
| Halogen Free | Halogen Free |
| Length | 60mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | WMS |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
