
Shrink sleeve, Roll, yellow, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARKX1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated,mounting type: slide on, cable diameter range: 0.8 - 2.4 mm
Phoenix Contact 0800407 technical specifications.
| Color | Yellow |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Roll |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.