
Labels and Industrial Warning Signs PMH 0:ZAHLEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0800420:0006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0800420:0006 technical specifications.
| Color | Yellow |
| Material | Vinyl, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 100 |
| Series | PMH |
| Weight | 0.002116oz |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800420:0006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.