Phoenix Contact 0800433:H technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | PMH |
| Weight | 0.002116oz |
| Wire/Cable Diameter | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800433:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.