
Conductor marking collar, horizontally labeled with the symbol PEN,suitable for diameters 1.4 . 2.5 mm, yellow
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0800446:PEN technical specifications.
| Color | Yellow |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 0.00388oz |
| RoHS | Compliant |
No datasheet is available for this part.