
The US-EML adhesive cable marker from Phoenix Contact features a white color and measures 20mm in length and 8mm in width. Constructed from PET and PVC materials, this marker has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is suitable for adhesive mounting.
Sign in to ask questions about the Phoenix Contact 0800458 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0800458 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 20mm |
| Material | Polyester, PVC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | US-EML |
| Weight | 0.211644oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800458 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.