Cable Markers Thread On Ethylene Vinyl Acetate Yellow
Phoenix Contact 0800459 technical specifications.
| Color | Yellow |
| Material | Vinyl, Polyamide, EVA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 100 |
| Width | 3.2mm |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800459 to view detailed technical specifications.
No datasheet is available for this part.