
Wire Identification US-EML (17,5X8) YE
Phoenix Contact 0800463 technical specifications.
| Color | Yellow |
| Material | Polyester, PVC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | US |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800463 to view detailed technical specifications.
No datasheet is available for this part.