Phoenix Contact 0800530 technical specifications.
| Color | Yellow |
| Length | 6.6mm |
| Material | Vinyl, Polyamide, EVA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 50 |
| Size | 6.6mm |
| Width | 4.2mm |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.