
The Phoenix Contact PMH Series Yellow Vinyl Marker is designed for use in cable management applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. The marker is available in bulk packaging and has a size of 6.6mm. It is made of vinyl material and has a yellow color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0800569:PEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0800569:PEN technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | PMH |
| Size | 6.6mm |
| Weight | 0.050442oz |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800569:PEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.