The Phoenix Contact PMH series yellow vinyl cable marker is designed for use in cable management applications. It measures 11mm in length and 6.2mm in width, with a cable diameter of 12mm. The marker is made from vinyl and EVA materials, and has a temperature range of -45°C to 70°C. It is available in quantities of 50.
Phoenix Contact 0800572 technical specifications.
| Color | Yellow |
| Length | 11mm |
| Material | Vinyl, EVA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 50 |
| Series | PMH |
| Width | 6.2mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800572 to view detailed technical specifications.
No datasheet is available for this part.
