
Conductor Marking Collar Ethylene Vinyl Acetate Yellow
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0800608:ERDE technical specifications.
| Color | Yellow |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 50 |
| Weight | 0.026103oz |
| RoHS | Compliant |
No datasheet is available for this part.