Phoenix Contact 0800763 technical specifications.
| Color | White |
| Depth | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | TRABTECH |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.