Conductor marker Sheet yellow unlabeled can be labeled with THERMOMARK CARD BLUEMARK CLED BLUEMARK LED TOPMARK LASER Mounting type Insert Cable diameter 0.6-7 mm Lettering field 10 x 4 mm
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0801431 technical specifications.
| Color | Yellow |
| Length | 4mm |
| Material | PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.