This Phoenix Contact cable marker is made of polycarbonate material and features a white color. It is designed for clip mount and has a size of 30mm. The marker operates within a temperature range of -40°C to 120°C. It is available in a bulk packaging with 10 units in a package.
Sign in to ask questions about the Phoenix Contact 0801505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0801505 technical specifications.
| Color | White |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | UCT-EM |
| Size | 30mm |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.