The PLUSCON CES series 17mm black rubber cable management accessory is available in bulk packaging. It measures 17mm in height and 39mm in width, with an inside diameter of 31mm and a length of 53mm. The material is rubber and the weight is approximately 0.776027 ounces.
Sign in to ask questions about the Phoenix Contact 0801653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0801653 technical specifications.
| Color | Black |
| Height | 17mm |
| Inside Diameter | 31mm |
| Length | 53mm |
| Material | Rubber |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 0.776027oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.